
SC1808JKNPOWBN220 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN220TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN220CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN220 |
Description | CAP CER 1808 22pF 5% X1/Y2V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,18700 Kč | 209,35 Kč |
| 100 | 3,73970 Kč | 373,97 Kč |
| 500 | 2,98760 Kč | 1 493,80 Kč |
| 1 000 | 2,75536 Kč | 2 755,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,44217 Kč | 4 884,34 Kč |
| 4 000 | 2,29251 Kč | 9 170,04 Kč |
| 6 000 | 2,21760 Kč | 13 305,60 Kč |
| 10 000 | 2,13453 Kč | 21 345,30 Kč |
| 14 000 | 2,08600 Kč | 29 204,00 Kč |
| 20 000 | 2,03932 Kč | 40 786,40 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

