
SC1808JKNPOWBN101 | |
|---|---|
DigiKey Part Number | 13-SC1808JKNPOWBN101TR-ND - Tape & Reel (TR) 13-SC1808JKNPOWBN101CT-ND - Cut Tape (CT) 13-SC1808JKNPOWBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1808JKNPOWBN101 |
Description | CAP CER NPO 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SC1808JKNPOWBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | 0.087" (2.21mm) | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 50 | 5,77020 Kč | 288,51 Kč |
| 100 | 5,19280 Kč | 519,28 Kč |
| 500 | 4,21724 Kč | 2 108,62 Kč |
| 1 000 | 3,91571 Kč | 3 915,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,49302 Kč | 6 986,04 Kč |
| 4 000 | 3,29868 Kč | 13 194,72 Kč |
| 6 000 | 3,20136 Kč | 19 208,16 Kč |
| 10 000 | 3,09349 Kč | 30 934,90 Kč |
| 14 000 | 3,03045 Kč | 42 426,30 Kč |
| 20 000 | 2,96977 Kč | 59 395,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

