
SA26A/B | |
|---|---|
DigiKey Part Number  | 13-SA26A/BCT-ND - Cut Tape (CT) 13-SA26A/BTB-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | SA26A/B  | 
Description  | TVS DIODE 26VWM 42.1VC DO204AC  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 12.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Cut Tape (CT) Tape & Box (TB)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 12.1A  | |
Power - Peak Pulse  | 500W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč | 
| 10 | 4,97300 Kč | 49,73 Kč | 
| 100 | 3,12710 Kč | 312,71 Kč | 
| 500 | 2,32694 Kč | 1 163,47 Kč | 
| 1 000 | 2,06770 Kč | 2 067,70 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 1,84934 Kč | 3 698,68 Kč | 
| 4 000 | 1,66526 Kč | 6 661,04 Kč | 
| 6 000 | 1,57144 Kč | 9 428,64 Kč | 
| 10 000 | 1,46591 Kč | 14 659,10 Kč | 
| 14 000 | 1,40338 Kč | 19 647,32 Kč | 
| 20 000 | 1,34259 Kč | 26 851,80 Kč | 
| 50 000 | 1,20914 Kč | 60 457,00 Kč | 
| 100 000 | 1,15738 Kč | 115 738,00 Kč | 
| Unit Price without VAT: | 8,11000 Kč | 
|---|---|
| Unit Price with VAT: | 9,81310 Kč | 

