
S1J | |
|---|---|
DigiKey Part Number | 13-S1JTR-ND - Tape & Reel (TR) 13-S1JCT-ND - Cut Tape (CT) 13-S1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AC (SMA) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,70900 Kč | 27,09 Kč |
| 100 | 1,67980 Kč | 167,98 Kč |
| 500 | 1,22460 Kč | 612,30 Kč |
| 1 000 | 1,07678 Kč | 1 076,78 Kč |
| 2 000 | 0,95195 Kč | 1 903,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75589 Kč | 3 779,45 Kč |
| 10 000 | 0,67807 Kč | 6 780,70 Kč |
| 15 000 | 0,63838 Kč | 9 575,70 Kč |
| 25 000 | 0,59375 Kč | 14 843,75 Kč |
| 35 000 | 0,56729 Kč | 19 855,15 Kč |
| 50 000 | 0,54157 Kč | 27 078,50 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




