Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RV1206JR-0747KL | |
|---|---|
DigiKey Part Number | RV1206JR-0747KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206JR-0747KL |
Description | RES SMD 47K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-0747KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-0747KL | YAGEO | 5 000 | 13-SR1206JR-0747KLCT-ND | 6,30000 Kč | Similar |
| RCG120647K0JNEA | Vishay Dale | 0 | 541-1881-2-ND | 0,51609 Kč | Direct |
| CR1206-JW-473ELF | Bourns Inc. | 7 789 | 118-CR1206-JW-473ELFCT-ND | 2,10000 Kč | Upgrade |
| CR1206-JW-473GLF | Bourns Inc. | 0 | CR1206-JW-473GLFTR-ND | 0,00000 Kč | Upgrade |
| CRCW120647K0JNEA | Vishay Dale | 11 783 | 541-47KECT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,76697 Kč | 3 834,85 Kč |
| Unit Price without VAT: | 0,76697 Kč |
|---|---|
| Unit Price with VAT: | 0,92803 Kč |









