
RV1206JR-071M5L | |
|---|---|
DigiKey Part Number | 13-RV1206JR-071M5LTR-ND - Tape & Reel (TR) 13-RV1206JR-071M5LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RV1206JR-071M5L |
Description | RES SMD 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206JR-071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,86100 Kč | 8,61 Kč |
| 25 | 0,64680 Kč | 16,17 Kč |
| 50 | 0,52920 Kč | 26,46 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 250 | 0,34856 Kč | 87,14 Kč |
| 500 | 0,29692 Kč | 148,46 Kč |
| 1 000 | 0,25639 Kč | 256,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18130 Kč | 906,50 Kč |
| 10 000 | 0,16376 Kč | 1 637,60 Kč |
| 15 000 | 0,15523 Kč | 2 328,45 Kč |
| 25 000 | 0,14600 Kč | 3 650,00 Kč |
| 35 000 | 0,14073 Kč | 4 925,55 Kč |
| 50 000 | 0,13574 Kč | 6 787,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

