
RV1206FR-071ML | |
|---|---|
DigiKey Part Number | 311-1MNITR-ND - Tape & Reel (TR) 311-1MNICT-ND - Cut Tape (CT) 311-1MNIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-071ML |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,14160 Kč | 53,54 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 250 | 1,35312 Kč | 338,28 Kč |
| 500 | 1,21242 Kč | 606,21 Kč |
| 1 000 | 1,10135 Kč | 1 101,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,87117 Kč | 4 355,85 Kč |
| 10 000 | 0,82226 Kč | 8 222,60 Kč |
| 15 000 | 0,79843 Kč | 11 976,45 Kč |
| 25 000 | 0,77261 Kč | 19 315,25 Kč |
| 35 000 | 0,75782 Kč | 26 523,70 Kč |
| 50 000 | 0,74383 Kč | 37 191,50 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

