
RV1206FR-0710KL | |
|---|---|
DigiKey Part Number | 13-RV1206FR-0710KLTR-ND - Tape & Reel (TR) 13-RV1206FR-0710KLCT-ND - Cut Tape (CT) 13-RV1206FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1206FR-0710KL |
Description | RES SMD 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,40200 Kč | 60,05 Kč |
| 50 | 2,07040 Kč | 103,52 Kč |
| 100 | 1,80580 Kč | 180,58 Kč |
| 250 | 1,53956 Kč | 384,89 Kč |
| 500 | 1,38586 Kč | 692,93 Kč |
| 1 000 | 1,26387 Kč | 1 263,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00862 Kč | 5 043,10 Kč |
| 10 000 | 0,95507 Kč | 9 550,70 Kč |
| 15 000 | 0,92897 Kč | 13 934,55 Kč |
| 25 000 | 0,90067 Kč | 22 516,75 Kč |
| 35 000 | 0,88447 Kč | 30 956,45 Kč |
| 50 000 | 0,86914 Kč | 43 457,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

