
RV0805FR-072M2L | |
|---|---|
DigiKey Part Number | 13-RV0805FR-072M2LTR-ND - Tape & Reel (TR) 13-RV0805FR-072M2LCT-ND - Cut Tape (CT) 13-RV0805FR-072M2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0805FR-072M2L |
Description | RES SMD 2.2M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0805FR-072M2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,62060 Kč | 131,03 Kč |
| 100 | 2,30560 Kč | 230,56 Kč |
| 250 | 1,98892 Kč | 497,23 Kč |
| 500 | 1,80582 Kč | 902,91 Kč |
| 1 000 | 1,66052 Kč | 1 660,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,34711 Kč | 6 735,55 Kč |
| 10 000 | 1,28313 Kč | 12 831,30 Kč |
| 15 000 | 1,25191 Kč | 18 778,65 Kč |
| 25 000 | 1,21810 Kč | 30 452,50 Kč |
| 35 000 | 1,19873 Kč | 41 955,55 Kč |
| 50 000 | 1,18041 Kč | 59 020,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

