
RV0603FR-0710KL | |
|---|---|
DigiKey Part Number | 13-RV0603FR-0710KLTR-ND - Tape & Reel (TR) 13-RV0603FR-0710KLCT-ND - Cut Tape (CT) 13-RV0603FR-0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV0603FR-0710KL |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV0603FR-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 25 | 1,91520 Kč | 47,88 Kč |
| 50 | 1,63360 Kč | 81,68 Kč |
| 100 | 1,41320 Kč | 141,32 Kč |
| 250 | 1,19100 Kč | 297,75 Kč |
| 500 | 1,06250 Kč | 531,25 Kč |
| 1 000 | 0,96087 Kč | 960,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,75316 Kč | 3 765,80 Kč |
| 10 000 | 0,70852 Kč | 7 085,20 Kč |
| 15 000 | 0,68676 Kč | 10 301,40 Kč |
| 25 000 | 0,66318 Kč | 16 579,50 Kč |
| 35 000 | 0,64969 Kč | 22 739,15 Kč |
| 50 000 | 0,63693 Kč | 31 846,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

