
RT1206FRE072KL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE072KLTR-ND - Tape & Reel (TR) 13-RT1206FRE072KLCT-ND - Cut Tape (CT) 13-RT1206FRE072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE072KL |
Description | RES SMD 2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 25 | 0,42000 Kč | 10,50 Kč |
| 50 | 0,40740 Kč | 20,37 Kč |
| 100 | 0,39690 Kč | 39,69 Kč |
| 250 | 0,38552 Kč | 96,38 Kč |
| 500 | 0,37166 Kč | 185,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34269 Kč | 1 713,45 Kč |
| 10 000 | 0,32127 Kč | 3 212,70 Kč |
| 15 000 | 0,31056 Kč | 4 658,40 Kč |
| 25 000 | 0,29985 Kč | 7 496,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

