
RT1206BRD07180RL | |
|---|---|
DigiKey Part Number | 13-RT1206BRD07180RLTR-ND - Tape & Reel (TR) 13-RT1206BRD07180RLCT-ND - Cut Tape (CT) 13-RT1206BRD07180RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRD07180RL |
Description | RES SMD 180 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRD07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč |
| 10 | 4,14000 Kč | 41,40 Kč |
| 25 | 3,91160 Kč | 97,79 Kč |
| 50 | 3,69100 Kč | 184,55 Kč |
| 100 | 3,38510 Kč | 338,51 Kč |
| 250 | 3,07680 Kč | 769,20 Kč |
| 500 | 2,40768 Kč | 1 203,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,46177 Kč | 12 308,85 Kč |
| 10 000 | 1,93121 Kč | 19 312,10 Kč |
| 15 000 | 1,91028 Kč | 28 654,20 Kč |
| 25 000 | 1,89472 Kč | 47 368,00 Kč |
| Unit Price without VAT: | 7,49000 Kč |
|---|---|
| Unit Price with VAT: | 9,06290 Kč |

