Similar
Similar

RT0805WRD0714KL | |
|---|---|
DigiKey Part Number | RT0805WRD0714KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805WRD0714KL |
Description | RES SMD 14K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRD0714KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805AKE14K0 | Stackpole Electronics Inc | 0 | RNCF0805AKE14K0-ND | 7,46731 Kč | Similar |
| RNCF0805TKE14K0 | Stackpole Electronics Inc | 0 | RNCF0805TKE14K0-ND | 11,14280 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,42928 Kč | 22 146,40 Kč |
| Unit Price without VAT: | 4,42928 Kč |
|---|---|
| Unit Price with VAT: | 5,35943 Kč |


