
RT0805FRE07300RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07300RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07300RLCT-ND - Cut Tape (CT) 13-RT0805FRE07300RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07300RL |
Description | RES SMD 300 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07300RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,23100 Kč | 2,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21418 Kč | 1 070,90 Kč |
| 10 000 | 0,20511 Kč | 2 051,10 Kč |
| 25 000 | 0,19841 Kč | 4 960,25 Kč |
| 35 000 | 0,19432 Kč | 6 801,20 Kč |
| 50 000 | 0,19023 Kč | 9 511,50 Kč |
| 60 000 | 0,18824 Kč | 11 294,40 Kč |
| 120 000 | 0,18124 Kč | 21 748,80 Kč |
| 125 000 | 0,18086 Kč | 22 607,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

