14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0714KL

DigiKey Part Number
13-RT0805FRE0714KLTR-ND - Tape & Reel (TR)
13-RT0805FRE0714KLCT-ND - Cut Tape (CT)
13-RT0805FRE0714KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0714KL
Description
RES SMD 14K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0714KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0714KLYAGEO47YAG1783CT-ND2,10000 KčUpgrade
RT0805DRD0714KLYAGEO551311-2705-1-ND2,10000 KčUpgrade
ERA-6AEB1402VPanasonic Industry31 007P14KDACT-ND2,10000 KčUpgrade
RG2012P-1402-B-T5Susumu3 644408-RG2012P-1402-B-T5CT-ND2,52000 KčUpgrade
In-Stock: 1 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,39900 Kč3,99 Kč
250,36960 Kč9,24 Kč
500,34860 Kč17,43 Kč
1000,32970 Kč32,97 Kč
2500,30572 Kč76,43 Kč
5000,28894 Kč144,47 Kč
1 0000,27318 Kč273,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,24144 Kč1 207,20 Kč
10 0000,22984 Kč2 298,40 Kč
15 0000,22361 Kč3 354,15 Kč
25 0000,21635 Kč5 408,75 Kč
35 0000,21189 Kč7 416,15 Kč
50 0000,20744 Kč10 372,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč