
RT0805DRD072K21L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD072K21LTR-ND - Tape & Reel (TR) 13-RT0805DRD072K21LCT-ND - Cut Tape (CT) 13-RT0805DRD072K21LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD072K21L |
Description | RES SMD 2.21K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD072K21L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD072K21L | YAGEO | 2 488 | YAG4873CT-ND | 2,10000 Kč | Upgrade |
| ERA-6AEB2211V | Panasonic Industry | 7 793 | P2.21KDACT-ND | 2,10000 Kč | Upgrade |
| RG2012P-2211-B-T5 | Susumu | 4 635 | RG20P2.21KBCT-ND | 2,52000 Kč | Upgrade |
| TNPW08052K21BEEA | Vishay Dale | 646 | TNP2.21KABCT-ND | 8,61000 Kč | Upgrade |
| RNCF0805DTE2K21 | Stackpole Electronics Inc | 6 364 | 738-RNCF0805DTE2K21CT-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,88200 Kč | 44,10 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,77104 Kč | 192,76 Kč |
| 500 | 0,72906 Kč | 364,53 Kč |
| 1 000 | 0,69062 Kč | 690,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58458 Kč | 2 922,90 Kč |
| 10 000 | 0,55825 Kč | 5 582,50 Kč |
| 15 000 | 0,54423 Kč | 8 163,45 Kč |
| 25 000 | 0,52791 Kč | 13 197,75 Kč |
| 35 000 | 0,51794 Kč | 18 127,90 Kč |
| 50 000 | 0,50804 Kč | 25 402,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

