
RT0805DRD07100KL | |
|---|---|
DigiKey Part Number | 311-2697-2-ND - Tape & Reel (TR) 311-2697-1-ND - Cut Tape (CT) 311-2697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07100KL |
Description | RES SMD 100K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07100KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,93240 Kč | 23,31 Kč |
| 50 | 0,88200 Kč | 44,10 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,77104 Kč | 192,76 Kč |
| 500 | 0,72906 Kč | 364,53 Kč |
| 1 000 | 0,69062 Kč | 690,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,58458 Kč | 2 922,90 Kč |
| 10 000 | 0,55825 Kč | 5 582,50 Kč |
| 15 000 | 0,54423 Kč | 8 163,45 Kč |
| 25 000 | 0,52791 Kč | 13 197,75 Kč |
| 35 000 | 0,51794 Kč | 18 127,90 Kč |
| 50 000 | 0,50804 Kč | 25 402,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

