Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805BRE0714KL | |
|---|---|
DigiKey Part Number | RT0805BRE0714KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0714KL |
Description | RES SMD 14K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0714KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0714KL | YAGEO | 47 | YAG1783CT-ND | 2,10000 Kč | Upgrade |
| RT0805WRE0714KL | YAGEO | 0 | RT0805WRE0714KL-ND | 3,93738 Kč | Upgrade |
| ERA-6AEB1402V | Panasonic Industry | 31 007 | P14KDACT-ND | 2,10000 Kč | Upgrade |
| MCU08050D1402BP500 | Vishay | 0 | 231225671403-ND | 2,29407 Kč | Upgrade |
| PHP00805H1402BBT1 | Vishay Dale Thin Film | 0 | PHP00805H1402BBT1-ND | 12,79030 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,55423 Kč | 7 771,15 Kč |
| Unit Price without VAT: | 1,55423 Kč |
|---|---|
| Unit Price with VAT: | 1,88062 Kč |








