
RT0805BRD07220RL | |
|---|---|
DigiKey Part Number | YAG1830TR-ND - Tape & Reel (TR) YAG1830CT-ND - Cut Tape (CT) YAG1830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07220RL |
Description | RES SMD 220 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07220RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 25 | 1,55160 Kč | 38,79 Kč |
| 50 | 1,46820 Kč | 73,41 Kč |
| 100 | 1,38690 Kč | 138,69 Kč |
| 250 | 1,28720 Kč | 321,80 Kč |
| 500 | 1,21838 Kč | 609,19 Kč |
| 1 000 | 1,15519 Kč | 1 155,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,98146 Kč | 4 907,30 Kč |
| 10 000 | 0,93910 Kč | 9 391,00 Kč |
| 15 000 | 0,91657 Kč | 13 748,55 Kč |
| 25 000 | 0,89042 Kč | 22 260,50 Kč |
| 35 000 | 0,87449 Kč | 30 607,15 Kč |
| 50 000 | 0,85868 Kč | 42 934,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

