
RT0805BRD07120RL | |
|---|---|
DigiKey Part Number | YAG1771TR-ND - Tape & Reel (TR) YAG1771CT-ND - Cut Tape (CT) YAG1771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07120RL |
Description | RES SMD 120 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07120RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,56240 Kč | 39,06 Kč |
| 50 | 1,47820 Kč | 73,91 Kč |
| 100 | 1,39640 Kč | 139,64 Kč |
| 250 | 1,29600 Kč | 324,00 Kč |
| 500 | 1,22670 Kč | 613,35 Kč |
| 1 000 | 1,16308 Kč | 1 163,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,98817 Kč | 4 940,85 Kč |
| 10 000 | 0,94552 Kč | 9 455,20 Kč |
| 15 000 | 0,92283 Kč | 13 842,45 Kč |
| 25 000 | 0,89651 Kč | 22 412,75 Kč |
| 35 000 | 0,88047 Kč | 30 816,45 Kč |
| 50 000 | 0,86455 Kč | 43 227,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

