100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD07100KL

DigiKey Part Number
YAG1759TR-ND - Tape & Reel (TR)
YAG1759CT-ND - Cut Tape (CT)
YAG1759DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD07100KL
Description
RES SMD 100K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD07100KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,56240 Kč39,06 Kč
501,47820 Kč73,91 Kč
1001,39640 Kč139,64 Kč
2501,29600 Kč324,00 Kč
5001,22670 Kč613,35 Kč
1 0001,16308 Kč1 163,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,98817 Kč4 940,85 Kč
10 0000,94552 Kč9 455,20 Kč
15 0000,92283 Kč13 842,45 Kč
25 0000,89651 Kč22 412,75 Kč
35 0000,88047 Kč30 816,45 Kč
50 0000,86455 Kč43 227,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč