
RT0805BRC0720KL | |
|---|---|
DigiKey Part Number | 311-20KNFTR-ND - Tape & Reel (TR) 311-20KNFCT-ND - Cut Tape (CT) 311-20KNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRC0720KL |
Description | RES SMD 20K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRC0720KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 25 | 7,75240 Kč | 193,81 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,92930 Kč | 692,93 Kč |
| 250 | 6,45228 Kč | 1 613,07 Kč |
| 500 | 6,12974 Kč | 3 064,87 Kč |
| 1 000 | 5,83849 Kč | 5 838,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,02696 Kč | 25 134,80 Kč |
| 10 000 | 4,84012 Kč | 48 401,20 Kč |
| 15 000 | 4,74154 Kč | 71 123,10 Kč |
| 25 000 | 4,62784 Kč | 115 696,00 Kč |
| 35 000 | 4,55891 Kč | 159 561,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

