
RT0603WRE0710K5L | |
|---|---|
DigiKey Part Number | RT0603WRE0710K5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRE0710K5L |
Description | RES SMD 10.5K OHM 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRE0710K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,56145 Kč | 7 807,25 Kč |
| Unit Price without VAT: | 1,56145 Kč |
|---|---|
| Unit Price with VAT: | 1,88935 Kč |

