RT0603WRB071K1L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 1 440
Unit Price: 12,60000 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 6,45550 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,00212 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet
1.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603WRB071K1L

DigiKey Part Number
RT0603WRB071K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603WRB071K1L
Description
RES SMD 1.1KOHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603WRB071K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608N-112-W-T1Susumu1 440RG16N1.1KWCT-ND12,60000 KčDirect
RG1608N-112-W-T5Susumu0RG1608N-112-W-T5-ND6,45550 KčDirect
RG1608N-112-P-T1Susumu0RG1608N-112-P-T1-ND8,28644 KčUpgrade
RG1608V-112-P-T1Susumu0RG1608V-112-P-T1-ND22,00212 KčUpgrade
RG1608V-112-W-T1Susumu0RG1608V-112-W-T1-ND20,85899 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,30432 Kč61 521,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,30432 Kč
Unit Price with VAT:14,88823 Kč