
RT0603FRE07105KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07105KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07105KLCT-ND - Cut Tape (CT) 13-RT0603FRE07105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07105KL |
Description | RES SMD 105K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07105KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD07105KL | YAGEO | 4 372 | YAG1499CT-ND | 2,10000 Kč | Upgrade |
| RT0603BRE07105KL | YAGEO | 440 | YAG4609CT-ND | 2,10000 Kč | Upgrade |
| RT0603DRD07105KL | YAGEO | 1 211 | 311-2338-1-ND | 2,10000 Kč | Upgrade |
| RT0603DRE07105KL | YAGEO | 4 579 | 13-RT0603DRE07105KLCT-ND | 2,10000 Kč | Upgrade |
| ERA-3AEB1053V | Panasonic Industry | 33 629 | P105KDBCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,25200 Kč | 2,52 Kč |
| 25 | 0,22680 Kč | 5,67 Kč |
| 50 | 0,21840 Kč | 10,92 Kč |
| 100 | 0,20580 Kč | 20,58 Kč |
| 250 | 0,19152 Kč | 47,88 Kč |
| 500 | 0,18058 Kč | 90,29 Kč |
| 1 000 | 0,17050 Kč | 170,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,15039 Kč | 751,95 Kč |
| 10 000 | 0,14293 Kč | 1 429,30 Kč |
| 15 000 | 0,13894 Kč | 2 084,10 Kč |
| 25 000 | 0,13424 Kč | 3 356,00 Kč |
| 35 000 | 0,13137 Kč | 4 597,95 Kč |
| 50 000 | 0,12849 Kč | 6 424,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

