
RT0603FRD0710K5L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD0710K5LTR-ND - Tape & Reel (TR) 13-RT0603FRD0710K5LCT-ND - Cut Tape (CT) 13-RT0603FRD0710K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD0710K5L |
Description | RES SMD 10.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD0710K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,63000 Kč | 6,30 Kč |
| 25 | 0,59640 Kč | 14,91 Kč |
| 50 | 0,56280 Kč | 28,14 Kč |
| 100 | 0,53120 Kč | 53,12 Kč |
| 250 | 0,49220 Kč | 123,05 Kč |
| 500 | 0,46532 Kč | 232,66 Kč |
| 1 000 | 0,44033 Kč | 440,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,39023 Kč | 1 951,15 Kč |
| 10 000 | 0,37206 Kč | 3 720,60 Kč |
| 15 000 | 0,36236 Kč | 5 435,40 Kč |
| 25 000 | 0,35104 Kč | 8 776,00 Kč |
| 35 000 | 0,34413 Kč | 12 044,55 Kč |
| 50 000 | 0,33723 Kč | 16 861,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

