11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0711KL

DigiKey Part Number
311-2407-2-ND - Tape & Reel (TR)
311-2407-1-ND - Cut Tape (CT)
311-2407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0711KL
Description
RES SMD 11K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
11 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0711KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0711KLYAGEO6 048YAG1511CT-ND2,10000 KčUpgrade
RT0603BRE0711KLYAGEO3YAG4616CT-ND2,10000 KčUpgrade
RT0603DRD0711KLYAGEO23311-11KDCT-ND2,10000 KčUpgrade
ERA-3AEB113VPanasonic Industry19 366P11KDBCT-ND2,10000 KčUpgrade
ERA-3APB113VPanasonic Industry2 462P11KAYCT-ND5,67000 KčUpgrade
In-Stock: 3 961
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,42000 Kč4,20 Kč
250,40320 Kč10,08 Kč
500,37800 Kč18,90 Kč
1000,35910 Kč35,91 Kč
2500,33260 Kč83,15 Kč
5000,31414 Kč157,07 Kč
1 0000,29712 Kč297,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,25013 Kč1 250,65 Kč
10 0000,23818 Kč2 381,80 Kč
15 0000,23178 Kč3 476,70 Kč
25 0000,22428 Kč5 607,00 Kč
35 0000,21971 Kč7 689,85 Kč
50 0000,21513 Kč10 756,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč