
RT0603DRE07110KL | |
|---|---|
DigiKey Part Number | 311-2402-2-ND - Tape & Reel (TR) 311-2402-1-ND - Cut Tape (CT) 311-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE07110KL |
Description | RES SMD 110K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE07110KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,42000 Kč | 4,20 Kč |
| 25 | 0,40320 Kč | 10,08 Kč |
| 50 | 0,37800 Kč | 18,90 Kč |
| 100 | 0,35910 Kč | 35,91 Kč |
| 250 | 0,33260 Kč | 83,15 Kč |
| 500 | 0,31414 Kč | 157,07 Kč |
| 1 000 | 0,29712 Kč | 297,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,25013 Kč | 1 250,65 Kč |
| 10 000 | 0,23818 Kč | 2 381,80 Kč |
| 15 000 | 0,23178 Kč | 3 476,70 Kč |
| 25 000 | 0,22428 Kč | 5 607,00 Kč |
| 35 000 | 0,21971 Kč | 7 689,85 Kč |
| 50 000 | 0,21513 Kč | 10 756,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

