
RT0603DRD071K07L | |
|---|---|
DigiKey Part Number | 311-2350-2-ND - Tape & Reel (TR) 311-2350-1-ND - Cut Tape (CT) 311-2350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD071K07L |
Description | RES SMD 1.07KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD071K07L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1071V | Panasonic Industry | 2 052 | P1.07KDBCT-ND | 2,10000 Kč | Upgrade |
| RP73PF1J1K07BTDF | TE Connectivity Passive Product | 688 | A110111CT-ND | 6,30000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,68040 Kč | 34,02 Kč |
| 100 | 0,64250 Kč | 64,25 Kč |
| 250 | 0,59552 Kč | 148,88 Kč |
| 500 | 0,56316 Kč | 281,58 Kč |
| 1 000 | 0,53314 Kč | 533,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,45045 Kč | 2 252,25 Kč |
| 10 000 | 0,42979 Kč | 4 297,90 Kč |
| 15 000 | 0,41874 Kč | 6 281,10 Kč |
| 25 000 | 0,40588 Kč | 10 147,00 Kč |
| 35 000 | 0,39803 Kč | 13 931,05 Kč |
| 50 000 | 0,39021 Kč | 19 510,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

