10.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0710K5L

DigiKey Part Number
13-RT0603DRD0710K5LTR-ND - Tape & Reel (TR)
13-RT0603DRD0710K5LCT-ND - Cut Tape (CT)
13-RT0603DRD0710K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0710K5L
Description
RES SMD 10.5KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0710K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,77700 Kč7,77 Kč
250,72240 Kč18,06 Kč
500,68040 Kč34,02 Kč
1000,64250 Kč64,25 Kč
2500,59552 Kč148,88 Kč
5000,56316 Kč281,58 Kč
1 0000,53314 Kč533,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45045 Kč2 252,25 Kč
10 0000,42979 Kč4 297,90 Kč
15 0000,41874 Kč6 281,10 Kč
25 0000,40588 Kč10 147,00 Kč
35 0000,39803 Kč13 931,05 Kč
50 0000,39021 Kč19 510,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč