RT0603CRE078K45L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4 756
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 847
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,22754 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 3 960
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
8.45 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRE078K45L

DigiKey Part Number
RT0603CRE078K45L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRE078K45L
Description
RES SMD 8.45K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.45 kOhms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRE078K45L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD078K45LYAGEO4 75613-RT0603BRD078K45LCT-ND2,10000 KčUpgrade
RT0603BRE078K45LYAGEO0RT0603BRE078K45L-ND1,11987 KčUpgrade
RT0603CRD078K45LYAGEO0RT0603CRD078K45L-ND1,28680 KčUpgrade
ERA-3AEB8451VPanasonic Industry1 847P8.45KDBCT-ND2,10000 KčUpgrade
MCT06030D8451BP500Vishay0231221678452-ND1,22754 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,01353 Kč5 067,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01353 Kč
Unit Price with VAT:1,22637 Kč