RT0603CRD07121RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 12 482
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 12 788
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,47913 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,28644 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,46731 Kč
Datasheet

Upgrade


Susumu
In Stock: 4 990
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,14325 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 26,94841 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 20,85899 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 411
Unit Price: 6,30000 Kč
Datasheet
121 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603CRD07121RL

DigiKey Part Number
RT0603CRD07121RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603CRD07121RL
Description
RES SMD 121 OHM 0.25% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.25% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603CRD07121RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07121RLYAGEO12 482YAG1514CT-ND2,10000 KčUpgrade
ERA-3AEB1210VPanasonic Industry12 788P121DBCT-ND2,10000 KčUpgrade
MCT06030D1210BP500Vishay0231221671211-ND1,03663 KčUpgrade
RG1608N-1210-B-T5Susumu0RG1608N-1210-B-T5-ND4,47913 KčUpgrade
RG1608N-1210-P-T1Susumu0RG1608N-1210-P-T1-ND8,28644 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,28680 Kč6 434,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,28680 Kč
Unit Price with VAT:1,55703 Kč