
RT0603BRE0710K5L | |
|---|---|
DigiKey Part Number | YAG4611TR-ND - Tape & Reel (TR) YAG4611CT-ND - Cut Tape (CT) YAG4611DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRE0710K5L |
Description | RES SMD 10.5KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRE0710K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0710K5L | YAGEO | 31 491 | YAG1503CT-ND | 2,10000 Kč | Upgrade |
| ERA-3AEB1052V | Panasonic Industry | 40 574 | P10.5KDBCT-ND | 2,10000 Kč | Upgrade |
| RG1608P-1052-B-T5 | Susumu | 28 917 | RG16P10.5KBCT-ND | 2,52000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,65480 Kč | 41,37 Kč |
| 50 | 1,56640 Kč | 78,32 Kč |
| 100 | 1,47830 Kč | 147,83 Kč |
| 250 | 1,37160 Kč | 342,90 Kč |
| 500 | 1,29852 Kč | 649,26 Kč |
| 1 000 | 1,23111 Kč | 1 231,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,04658 Kč | 5 232,90 Kč |
| 10 000 | 1,00163 Kč | 10 016,30 Kč |
| 15 000 | 0,97772 Kč | 14 665,80 Kč |
| 25 000 | 0,94999 Kč | 23 749,75 Kč |
| 35 000 | 0,93310 Kč | 32 658,50 Kč |
| 50 000 | 0,91633 Kč | 45 816,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

