10.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRE0710K2L

DigiKey Part Number
YAG4610TR-ND - Tape & Reel (TR)
YAG4610CT-ND - Cut Tape (CT)
YAG4610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRE0710K2L
Description
RES SMD 10.2KOHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRE0710K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 941
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,78500 Kč17,85 Kč
251,65480 Kč41,37 Kč
501,56640 Kč78,32 Kč
1001,47830 Kč147,83 Kč
2501,37160 Kč342,90 Kč
5001,29852 Kč649,26 Kč
1 0001,23111 Kč1 231,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,04658 Kč5 232,90 Kč
10 0001,00163 Kč10 016,30 Kč
15 0000,97772 Kč14 665,80 Kč
25 0000,94999 Kč23 749,75 Kč
35 0000,93310 Kč32 658,50 Kč
50 0000,91633 Kč45 816,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč