
RT0603BRD073KL | |
|---|---|
DigiKey Part Number | YAG1657TR-ND - Tape & Reel (TR) YAG1657CT-ND - Cut Tape (CT) YAG1657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD073KL |
Description | RES SMD 3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD073KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT06030D3001BP500 | Vishay | 19 547 | 749-MCT06030D3001BP500CT-ND | 2,52000 Kč | Direct |
| ERA-3APB302V | Panasonic Industry | 7 748 | P3.0KAYCT-ND | 5,67000 Kč | Upgrade |
| ERA-3ARB302V | Panasonic Industry | 2 026 | P3.0KBDCT-ND | 8,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 25 | 1,31880 Kč | 32,97 Kč |
| 50 | 1,24300 Kč | 62,15 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 250 | 1,09020 Kč | 272,55 Kč |
| 500 | 1,03100 Kč | 515,50 Kč |
| 1 000 | 0,97725 Kč | 977,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82921 Kč | 4 146,05 Kč |
| 10 000 | 0,79291 Kč | 7 929,10 Kč |
| 15 000 | 0,77357 Kč | 11 603,55 Kč |
| 25 000 | 0,75112 Kč | 18 778,00 Kč |
| 35 000 | 0,73744 Kč | 25 810,40 Kč |
| 50 000 | 0,72385 Kč | 36 192,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

