
RT0603BRD072KL | |
|---|---|
DigiKey Part Number | YAG1626TR-ND - Tape & Reel (TR) YAG1626CT-ND - Cut Tape (CT) YAG1626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD072KL |
Description | RES SMD 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 25 | 1,46480 Kč | 36,62 Kč |
| 50 | 1,40240 Kč | 70,12 Kč |
| 100 | 1,19840 Kč | 119,84 Kč |
| 250 | 0,99704 Kč | 249,26 Kč |
| 500 | 0,92212 Kč | 461,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91255 Kč | 4 562,75 Kč |
| 10 000 | 0,87011 Kč | 8 701,10 Kč |
| 15 000 | 0,84888 Kč | 12 733,20 Kč |
| 25 000 | 0,82766 Kč | 20 691,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

