
RT0603BRD0712KL | |
|---|---|
DigiKey Part Number | YAG1520TR-ND - Tape & Reel (TR) YAG1520CT-ND - Cut Tape (CT) YAG1520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0712KL |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,83737 Kč | 4 186,85 Kč |
| 10 000 | 0,81590 Kč | 8 159,00 Kč |
| 15 000 | 0,73926 Kč | 11 088,90 Kč |
| 25 000 | 0,72564 Kč | 18 141,00 Kč |
| 60 000 | 0,71902 Kč | 43 141,20 Kč |
| 120 000 | 0,69589 Kč | 83 506,80 Kč |
| 125 000 | 0,69462 Kč | 86 827,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 25 | 1,10320 Kč | 27,58 Kč |
| 50 | 1,03140 Kč | 51,57 Kč |
| 100 | 0,99780 Kč | 99,78 Kč |
| 250 | 0,96660 Kč | 241,65 Kč |
| 500 | 0,93294 Kč | 466,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 25 | 1,09040 Kč | 27,26 Kč |
| 50 | 1,01940 Kč | 50,97 Kč |
| 100 | 0,98620 Kč | 98,62 Kč |
| 250 | 0,95540 Kč | 238,85 Kč |
| 500 | 0,92212 Kč | 461,06 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

