
RT0603BRD0710RL | |
|---|---|
DigiKey Part Number | YAG3350TR-ND - Tape & Reel (TR) YAG3350CT-ND - Cut Tape (CT) YAG3350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603BRD0710RL |
Description | RES SMD 10 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603BRD0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 25 | 1,94880 Kč | 48,72 Kč |
| 50 | 1,83940 Kč | 91,97 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 250 | 1,61180 Kč | 402,95 Kč |
| 500 | 1,52614 Kč | 763,07 Kč |
| 1 000 | 1,44760 Kč | 1 447,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,23208 Kč | 6 160,40 Kč |
| 10 000 | 1,17990 Kč | 11 799,00 Kč |
| 15 000 | 1,15216 Kč | 17 282,40 Kč |
| 25 000 | 1,12001 Kč | 28 000,25 Kč |
| 35 000 | 1,10044 Kč | 38 515,40 Kč |
| 50 000 | 1,08101 Kč | 54 050,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

