10.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603BRD0710K4L

DigiKey Part Number
13-RT0603BRD0710K4LTR-ND - Tape & Reel (TR)
13-RT0603BRD0710K4LCT-ND - Cut Tape (CT)
13-RT0603BRD0710K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603BRD0710K4L
Description
RES 10.4K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603BRD0710K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,40700 Kč14,07 Kč
251,31880 Kč32,97 Kč
501,24300 Kč62,15 Kč
1001,17380 Kč117,38 Kč
2501,09020 Kč272,55 Kč
5001,03100 Kč515,50 Kč
1 0000,97725 Kč977,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,82921 Kč4 146,05 Kč
10 0000,79291 Kč7 929,10 Kč
15 0000,77357 Kč11 603,55 Kč
25 0000,75112 Kč18 778,00 Kč
35 0000,73744 Kč25 810,40 Kč
50 0000,72385 Kč36 192,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč