
RT0402FRE0710KL | |
|---|---|
DigiKey Part Number | YAG1233TR-ND - Tape & Reel (TR) YAG1233CT-ND - Cut Tape (CT) YAG1233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402FRE0710KL |
Description | RES SMD 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402FRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13135 Kč | 1 313,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,37900 Kč | 3,79 Kč |
| 25 | 0,37880 Kč | 9,47 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,35360 Kč | 35,36 Kč |
| 250 | 0,34352 Kč | 85,88 Kč |
| 500 | 0,32206 Kč | 161,03 Kč |
| 1 000 | 0,17472 Kč | 174,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,37500 Kč | 3,75 Kč |
| 25 | 0,37440 Kč | 9,36 Kč |
| 50 | 0,36200 Kč | 18,10 Kč |
| 100 | 0,34950 Kč | 34,95 Kč |
| 250 | 0,33956 Kč | 84,89 Kč |
| 500 | 0,31834 Kč | 159,17 Kč |
| 1 000 | 0,17269 Kč | 172,69 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

