
RT0402BRE071KL | |
|---|---|
DigiKey Part Number | YAG2306TR-ND - Tape & Reel (TR) YAG2306CT-ND - Cut Tape (CT) YAG2306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE071KL |
Description | RES SMD 1K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE071KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,54100 Kč | 15,41 Kč |
| 25 | 1,43320 Kč | 35,83 Kč |
| 50 | 1,35400 Kč | 67,70 Kč |
| 100 | 1,28100 Kč | 128,10 Kč |
| 250 | 1,18816 Kč | 297,04 Kč |
| 500 | 1,12440 Kč | 562,20 Kč |
| 1 000 | 1,06587 Kč | 1 065,87 Kč |
| 5 000 | 0,95076 Kč | 4 753,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,90960 Kč | 9 096,00 Kč |
| 20 000 | 0,87314 Kč | 17 462,80 Kč |
| 30 000 | 0,85383 Kč | 25 614,90 Kč |
| 50 000 | 0,83148 Kč | 41 574,00 Kč |
| 70 000 | 0,81792 Kč | 57 254,40 Kč |
| 100 000 | 0,80447 Kč | 80 447,00 Kč |
| 120 000 | 0,79795 Kč | 95 754,00 Kč |
| 240 000 | 0,78692 Kč | 188 860,80 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

