
RT0402BRE07100KL | |
|---|---|
DigiKey Part Number | YAG2304TR-ND - Tape & Reel (TR) YAG2304CT-ND - Cut Tape (CT) YAG2304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRE07100KL |
Description | RES SMD 100K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRE07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,52040 Kč | 38,01 Kč |
| 50 | 1,43620 Kč | 71,81 Kč |
| 100 | 1,35440 Kč | 135,44 Kč |
| 250 | 1,25736 Kč | 314,34 Kč |
| 500 | 1,19016 Kč | 595,08 Kč |
| 1 000 | 1,12822 Kč | 1 128,22 Kč |
| 5 000 | 1,00635 Kč | 5 031,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91694 Kč | 9 169,40 Kč |
| 20 000 | 0,88018 Kč | 17 603,60 Kč |
| 30 000 | 0,86072 Kč | 25 821,60 Kč |
| 50 000 | 0,83819 Kč | 41 909,50 Kč |
| 70 000 | 0,82452 Kč | 57 716,40 Kč |
| 100 000 | 0,81096 Kč | 81 096,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

