
RT0402BRD074K7L | |
|---|---|
DigiKey Part Number | YAG1446TR-ND - Tape & Reel (TR) YAG1446CT-ND - Cut Tape (CT) YAG1446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD074K7L |
Description | RES SMD 4.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD074K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,62500 Kč | 16,25 Kč |
| 25 | 1,51640 Kč | 37,91 Kč |
| 50 | 1,42480 Kč | 71,24 Kč |
| 100 | 1,39140 Kč | 139,14 Kč |
| 250 | 1,35980 Kč | 339,95 Kč |
| 500 | 1,08358 Kč | 541,79 Kč |
| 1 000 | 0,95131 Kč | 951,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95610 Kč | 9 561,00 Kč |
| 20 000 | 0,78746 Kč | 15 749,20 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

