RT0402BRD07357RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 3 444
Unit Price: 3,15000 Kč
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: 3,86720 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 1,79991 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 2,26480 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 7,41099 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 8,98042 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 22,52770 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 26,94841 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 21,14478 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 9,91925 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,32838 Kč
Datasheet
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD07357RL

DigiKey Part Number
RT0402BRD07357RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0402BRD07357RL
Description
RES SMD 357 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
357 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD07357RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,83530 Kč8 353,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,83530 Kč
Unit Price with VAT:1,01071 Kč