24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402BRD0724K9L

DigiKey Part Number
YAG1393TR-ND - Tape & Reel (TR)
YAG1393CT-ND - Cut Tape (CT)
YAG1393DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402BRD0724K9L
Description
RES SMD 24.9KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402BRD0724K9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2AEB2492XPanasonic Industry65 777P24.9KDCCT-ND2,29000 KčDirect
RG1005P-2492-B-T5Susumu199 550RG10P24.9KBCT-ND3,34000 KčDirect
RNCF0402BTE24K9Stackpole Electronics Inc6 229738-RNCF0402BTE24K9CT-ND2,09000 KčDirect
TNPW040224K9BEEDVishay Dale25 461TNP24.9KDACT-ND5,42000 KčDirect
RG1005N-2492-B-T5Susumu787408-RG1005N-2492-B-T5CT-ND13,76000 KčUpgrade
In-Stock: 156
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,62700 Kč16,27 Kč
251,51000 Kč37,75 Kč
501,42660 Kč71,33 Kč
1001,34730 Kč134,73 Kč
2501,24968 Kč312,42 Kč
5001,18292 Kč591,46 Kč
1 0001,12140 Kč1 121,40 Kč
5 0001,00015 Kč5 000,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,91132 Kč9 113,20 Kč
20 0000,87477 Kč17 495,40 Kč
30 0000,85544 Kč25 663,20 Kč
50 0000,83306 Kč41 653,00 Kč
70 0000,81947 Kč57 362,90 Kč
100 0000,80599 Kč80 599,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč