
RT0402BRD0720KL | |
|---|---|
DigiKey Part Number | YAG1388TR-ND - Tape & Reel (TR) YAG1388CT-ND - Cut Tape (CT) YAG1388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRD0720KL |
Description | RES SMD 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRD0720KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,54100 Kč | 15,41 Kč |
| 25 | 1,43320 Kč | 35,83 Kč |
| 50 | 1,35820 Kč | 67,91 Kč |
| 100 | 1,28100 Kč | 128,10 Kč |
| 250 | 1,18896 Kč | 297,24 Kč |
| 500 | 1,12524 Kč | 562,62 Kč |
| 1 000 | 1,06650 Kč | 1 066,50 Kč |
| 5 000 | 0,95139 Kč | 4 756,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91021 Kč | 9 102,10 Kč |
| 20 000 | 0,87370 Kč | 17 474,00 Kč |
| 30 000 | 0,85439 Kč | 25 631,70 Kč |
| 50 000 | 0,83204 Kč | 41 602,00 Kč |
| 70 000 | 0,81846 Kč | 57 292,20 Kč |
| 100 000 | 0,80500 Kč | 80 500,00 Kč |
| 120 000 | 0,79848 Kč | 95 817,60 Kč |
| 240 000 | 0,78746 Kč | 188 990,40 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

