3.9 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF200JB-73-3R9

DigiKey Part Number
3.9W-2-ND
Manufacturer
Manufacturer Product Number
RSF200JB-73-3R9
Description
RES 3.9 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSF200JB-73-3R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ3R9TE Connectivity Passive Product12 775A131578CT-ND3,37000 KčUpgrade
ROX2SJ3R9TE Connectivity Passive Product925A131533CT-ND2,62000 KčSimilar
In-Stock: 2 956
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,54900 Kč35,49 Kč
252,99000 Kč74,75 Kč
502,63740 Kč131,87 Kč
1002,34340 Kč234,34 Kč
2502,01832 Kč504,58 Kč
5001,81422 Kč907,11 Kč
1 0001,64120 Kč1 641,20 Kč
5 0001,33266 Kč6 663,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč