
RSF200JB-73-2R | |
|---|---|
DigiKey Part Number | 13-RSF200JB-73-2R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-2R |
Description | RES 2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-2R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.610" L (5.00mm x 15.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 2,79700 Kč | 139,85 Kč |
| 100 | 2,48200 Kč | 248,20 Kč |
| 250 | 2,13928 Kč | 534,82 Kč |
| 500 | 1,92426 Kč | 962,13 Kč |
| 1 000 | 1,74136 Kč | 1 741,36 Kč |
| 5 000 | 1,41535 Kč | 7 076,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


