
RSF100JB-73-2K7 | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-2K7-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-2K7 |
Description | RES 2.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-2K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,85200 Kč | 92,60 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,40604 Kč | 351,51 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 2 000 | 1,03006 Kč | 2 060,12 Kč |
| 6 000 | 0,89410 Kč | 5 364,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


