
RSF100JB-73-22R | |
|---|---|
DigiKey Part Number | 13-RSF100JB-73-22R-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-22R |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-22R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 50 | 1,85200 Kč | 92,60 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,40604 Kč | 351,51 Kč |
| 500 | 1,25988 Kč | 629,94 Kč |
| 2 000 | 1,03006 Kč | 2 060,12 Kč |
| 6 000 | 0,89410 Kč | 5 364,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


